SMC 2 Finger Double Action Pneumatic Gripper, MHL2-10D, Parallel Gripping Type

RS Stock No.: 233-2113Brand: SMCManufacturers Part No.: MHL2-10D
brand-logo
View all in Pneumatic Grippers

Technical Document

Specifications

Brand

SMC

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

MHL2

Maximum Operating Pressure

0.6 MPa

Port Connection

M5 x 0.8

Weight

280g

Product details

MHL2 Series Wide Opening Grippers

The MHL series from SMC are air grippers ideal for gripping different sized parts. These pneumatic grippers are designed with dual piston construction creating a compact gripper with a large holding force.

Wide opening air gripper
Parallel style
Auto switch capable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 218.592

BD 218.592 Each (Exc. Vat)

BD 240.451

BD 240.451 Each (inc. VAT)

SMC 2 Finger Double Action Pneumatic Gripper, MHL2-10D, Parallel Gripping Type

BD 218.592

BD 218.592 Each (Exc. Vat)

BD 240.451

BD 240.451 Each (inc. VAT)

SMC 2 Finger Double Action Pneumatic Gripper, MHL2-10D, Parallel Gripping Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

MHL2

Maximum Operating Pressure

0.6 MPa

Port Connection

M5 x 0.8

Weight

280g

Product details

MHL2 Series Wide Opening Grippers

The MHL series from SMC are air grippers ideal for gripping different sized parts. These pneumatic grippers are designed with dual piston construction creating a compact gripper with a large holding force.

Wide opening air gripper
Parallel style
Auto switch capable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more