SMC 2 Finger Double Action Pneumatic Gripper, MHZ2-10DN, Parallel Gripping Type

RS Stock No.: 366-3597Brand: SMCManufacturers Part No.: MHZ2-10DN
brand-logo
View all in Pneumatic Grippers

Technical Document

Specifications

Brand

SMC

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

MHZ2

Maximum Operating Pressure

0.7 MPa

Port Connection

M3 x 0.5

Weight

55g

Country of Origin

France

Product details

MHZ2 Two Finger Parallel Type

High gripping force
Standard magnetic sensing
High accuracy mounting
Integral guide construction
Repeat accuracy
Abrasion-resistant fingers
Operating temperature -10°C → 60°C
Operating Pressure range for 10 mm bore 2 → 7 bar
Operating Pressure range for 16 → 25 mm bore 1 → 7 bar

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

BD 189.700

BD 189.700 Each (Exc. Vat)

BD 208.670

BD 208.670 Each (inc. VAT)

SMC 2 Finger Double Action Pneumatic Gripper, MHZ2-10DN, Parallel Gripping Type

BD 189.700

BD 189.700 Each (Exc. Vat)

BD 208.670

BD 208.670 Each (inc. VAT)

SMC 2 Finger Double Action Pneumatic Gripper, MHZ2-10DN, Parallel Gripping Type

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

SMC

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

MHZ2

Maximum Operating Pressure

0.7 MPa

Port Connection

M3 x 0.5

Weight

55g

Country of Origin

France

Product details

MHZ2 Two Finger Parallel Type

High gripping force
Standard magnetic sensing
High accuracy mounting
Integral guide construction
Repeat accuracy
Abrasion-resistant fingers
Operating temperature -10°C → 60°C
Operating Pressure range for 10 mm bore 2 → 7 bar
Operating Pressure range for 16 → 25 mm bore 1 → 7 bar

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in