SMC 2 Finger Double Action Pneumatic Gripper, MHZ2-25D, Parallel Gripping Type

RS Stock No.: 700-7342Brand: SMCManufacturers Part No.: MHZ2-25D
brand-logo
View all in Pneumatic Grippers

Technical Document

Specifications

Brand

SMC

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

MHZ2

Maximum Operating Pressure

0.7 MPa

Port Connection

M5 x 0.8

Weight

430g

Country of Origin

Japan

Product details

MHZ2 Two Finger Parallel Type

High gripping force
Standard magnetic sensing
High accuracy mounting
Integral guide construction
Repeat accuracy
Abrasion-resistant fingers
Operating temperature -10°C → 60°C
Operating Pressure range for 10 mm bore 2 → 7 bar
Operating Pressure range for 16 → 25 mm bore 1 → 7 bar

Stock information temporarily unavailable.

BD 252.494

BD 252.494 Each (Exc. Vat)

BD 277.743

BD 277.743 Each (inc. VAT)

SMC 2 Finger Double Action Pneumatic Gripper, MHZ2-25D, Parallel Gripping Type

BD 252.494

BD 252.494 Each (Exc. Vat)

BD 277.743

BD 277.743 Each (inc. VAT)

SMC 2 Finger Double Action Pneumatic Gripper, MHZ2-25D, Parallel Gripping Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

MHZ2

Maximum Operating Pressure

0.7 MPa

Port Connection

M5 x 0.8

Weight

430g

Country of Origin

Japan

Product details

MHZ2 Two Finger Parallel Type

High gripping force
Standard magnetic sensing
High accuracy mounting
Integral guide construction
Repeat accuracy
Abrasion-resistant fingers
Operating temperature -10°C → 60°C
Operating Pressure range for 10 mm bore 2 → 7 bar
Operating Pressure range for 16 → 25 mm bore 1 → 7 bar