SMC 2 Finger Double Action Pneumatic Gripper, MHZJ2-16D, Parallel Gripping Type

RS Stock No.: 196-4478Brand: SMCManufacturers Part No.: MHZJ2-16D
brand-logo
View all in Pneumatic Grippers

Technical Document

Specifications

Brand

SMC

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

MHZ

Maximum Operating Pressure

0.7 MPa

Port Connection

M5 x 0.8

Weight

130g

Size Type

Standard

Country of Origin

Japan

Stock information temporarily unavailable.

BD 228.784

BD 228.784 Each (Exc. Vat)

BD 251.662

BD 251.662 Each (inc. VAT)

SMC 2 Finger Double Action Pneumatic Gripper, MHZJ2-16D, Parallel Gripping Type

BD 228.784

BD 228.784 Each (Exc. Vat)

BD 251.662

BD 251.662 Each (inc. VAT)

SMC 2 Finger Double Action Pneumatic Gripper, MHZJ2-16D, Parallel Gripping Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

MHZ

Maximum Operating Pressure

0.7 MPa

Port Connection

M5 x 0.8

Weight

130g

Size Type

Standard

Country of Origin

Japan