Technical Document
Specifications
Brand
SMCClamp Stroke
20mm
Bore
20mm
Maximum Operating Pressure
10 bar
Manufacturer Series
MK2T
Rotary Angle
90°
Absolute Maximum Pressure
10bar
Country of Origin
Japan
BD 124.998
BD 124.998 Each (Exc. Vat)
BD 137.498
BD 137.498 Each (inc. VAT)
SMC Clamping Actuator MK2TB20-20L
1
BD 124.998
BD 124.998 Each (Exc. Vat)
BD 137.498
BD 137.498 Each (inc. VAT)
SMC Clamping Actuator MK2TB20-20L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCClamp Stroke
20mm
Bore
20mm
Maximum Operating Pressure
10 bar
Manufacturer Series
MK2T
Rotary Angle
90°
Absolute Maximum Pressure
10bar
Country of Origin
Japan