Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Clamping Actuator MK2TB40TF-10L

RS Stock No.: 426-429Brand: SMCManufacturers Part No.: MK2TB40TF-10L
brand-logo
View all in Pneumatic Clamping Cylinders

Technical Document

Specifications

Brand

SMC

Clamp Stroke

10mm

Bore

40mm

Maximum Operating Pressure

10 bar

Manufacturer Series

MK2T

Rotary Angle

90°

Absolute Maximum Pressure

10bar

Country of Origin

Japan

Stock information temporarily unavailable.

BD 156.524

BD 156.524 Each (Exc. Vat)

BD 172.176

BD 172.176 Each (inc. VAT)

SMC Clamping Actuator MK2TB40TF-10L

BD 156.524

BD 156.524 Each (Exc. Vat)

BD 172.176

BD 172.176 Each (inc. VAT)

SMC Clamping Actuator MK2TB40TF-10L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Clamp Stroke

10mm

Bore

40mm

Maximum Operating Pressure

10 bar

Manufacturer Series

MK2T

Rotary Angle

90°

Absolute Maximum Pressure

10bar

Country of Origin

Japan