Technical Document
Specifications
Brand
SMCClamp Stroke
10mm
Bore
40mm
Maximum Operating Pressure
10 bar
Manufacturer Series
MK2T
Rotary Angle
90°
Absolute Maximum Pressure
10bar
Country of Origin
Japan
BD 162.250
BD 162.250 Each (Exc. Vat)
BD 178.475
BD 178.475 Each (inc. VAT)
SMC Clamping Actuator MK2TB40TF-10R
1
BD 162.250
BD 162.250 Each (Exc. Vat)
BD 178.475
BD 178.475 Each (inc. VAT)
SMC Clamping Actuator MK2TB40TF-10R
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCClamp Stroke
10mm
Bore
40mm
Maximum Operating Pressure
10 bar
Manufacturer Series
MK2T
Rotary Angle
90°
Absolute Maximum Pressure
10bar
Country of Origin
Japan