SMC Clamping Actuator MKB16-10RNZ

RS Stock No.: 426-440Brand: SMCManufacturers Part No.: MKB16-10RNZ
brand-logo
View all in Pneumatic Clamping Cylinders

Technical Document

Specifications

Brand

SMC

Clamp Stroke

10mm

Bore

16mm

Maximum Operating Pressure

10 bar

Manufacturer Series

MK

Rotary Angle

90°

Absolute Maximum Pressure

10bar

Country of Origin

China

Stock information temporarily unavailable.

BD 72.506

BD 72.506 Each (Exc. Vat)

BD 79.757

BD 79.757 Each (inc. VAT)

SMC Clamping Actuator MKB16-10RNZ

BD 72.506

BD 72.506 Each (Exc. Vat)

BD 79.757

BD 79.757 Each (inc. VAT)

SMC Clamping Actuator MKB16-10RNZ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Clamp Stroke

10mm

Bore

16mm

Maximum Operating Pressure

10 bar

Manufacturer Series

MK

Rotary Angle

90°

Absolute Maximum Pressure

10bar

Country of Origin

China