SMC Clamping Actuator MKB20-10LZ

RS Stock No.: 196-1183Brand: SMCManufacturers Part No.: MKB20-10LZ
brand-logo
View all in Pneumatic Clamping Cylinders

Technical Document

Specifications

Brand

SMC

Clamp Stroke

10mm

Bore

20mm

Maximum Operating Pressure

1 MPa

Rotary Angle

90°

Manufacturer Series

MK

Absolute Maximum Pressure

1MPa

Cushioning Type

Rubber Bumper

Port Connection

M5 x 0.8

Weight

222g

Country of Origin

China

BD 99.121

BD 99.121 Each (Exc. Vat)

BD 109.033

BD 109.033 Each (inc. VAT)

SMC Clamping Actuator MKB20-10LZ

BD 99.121

BD 99.121 Each (Exc. Vat)

BD 109.033

BD 109.033 Each (inc. VAT)

SMC Clamping Actuator MKB20-10LZ

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 99.121
5+BD 95.161

Technical Document

Specifications

Brand

SMC

Clamp Stroke

10mm

Bore

20mm

Maximum Operating Pressure

1 MPa

Rotary Angle

90°

Manufacturer Series

MK

Absolute Maximum Pressure

1MPa

Cushioning Type

Rubber Bumper

Port Connection

M5 x 0.8

Weight

222g

Country of Origin

China