Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Clamping Actuator MKB25-30LZ

RS Stock No.: 426-445Brand: SMCManufacturers Part No.: MKB25-30LZ
brand-logo
View all in Pneumatic Clamping Cylinders

Technical Document

Specifications

Brand

SMC

Clamp Stroke

30mm

Bore

25mm

Maximum Operating Pressure

10 bar

Manufacturer Series

MK

Rotary Angle

90°

Absolute Maximum Pressure

10bar

Country of Origin

Japan

Stock information temporarily unavailable.

BD 93.616

BD 93.616 Each (Exc. Vat)

BD 102.978

BD 102.978 Each (inc. VAT)

SMC Clamping Actuator MKB25-30LZ

BD 93.616

BD 93.616 Each (Exc. Vat)

BD 102.978

BD 102.978 Each (inc. VAT)

SMC Clamping Actuator MKB25-30LZ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Clamp Stroke

30mm

Bore

25mm

Maximum Operating Pressure

10 bar

Manufacturer Series

MK

Rotary Angle

90°

Absolute Maximum Pressure

10bar

Country of Origin

Japan