Technical Document
Specifications
Brand
SMCRotary Angle
190°
Bore
18mm
Manufacturer Series
MSQ
Absolute Maximum Pressure
1MPa
Cushioning Type
Rubber
Port Connection
M5 x 0.8
Weight
990g
Product details
SMC MSQ Series Actuator
The MSQ series of compact rotary tables are ideal for material transfer applications. The series incorporate a load bearing and mounting face with a rack-and-pinion style rotary actuator and also have auto switch capability.There are seven sizes are 10, 20, 30, 50, 70, 100 and 200 with rotational adjustments from 0-190 degrees.
Operating range of 0-190° by angle adjusting screw
Double rack and single pinion construction eliminates backlash
Smooth rotary motion, rubber
Auto Switch available separately
Various cushioning types available
BD 290.802
BD 290.802 Each (Exc. Vat)
BD 319.882
BD 319.882 Each (inc. VAT)
1
BD 290.802
BD 290.802 Each (Exc. Vat)
BD 319.882
BD 319.882 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCRotary Angle
190°
Bore
18mm
Manufacturer Series
MSQ
Absolute Maximum Pressure
1MPa
Cushioning Type
Rubber
Port Connection
M5 x 0.8
Weight
990g
Product details
SMC MSQ Series Actuator
The MSQ series of compact rotary tables are ideal for material transfer applications. The series incorporate a load bearing and mounting face with a rack-and-pinion style rotary actuator and also have auto switch capability.There are seven sizes are 10, 20, 30, 50, 70, 100 and 200 with rotational adjustments from 0-190 degrees.
Operating range of 0-190° by angle adjusting screw
Double rack and single pinion construction eliminates backlash
Smooth rotary motion, rubber
Auto Switch available separately
Various cushioning types available