Technical Document
Specifications
Brand
SMCStroke
550mm
Bore
20mm
Length
200mm
Manufacturer Series
MY1B
Action
Double
Maximum Operating Pressure
0.8 MPa
Absolute Maximum Pressure
0.8MPa
Cushioning Type
Air
Port Connection
M5 x 0.8
Dimensions
200 x 45 x 46mm
Weight
1.1kg
Width
45mm
Height
46mm
Country of Origin
China
BD 149.745
BD 149.745 Each (Exc. Vat)
BD 164.719
BD 164.719 Each (inc. VAT)
1
BD 149.745
BD 149.745 Each (Exc. Vat)
BD 164.719
BD 164.719 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 149.745 |
5+ | BD 146.190 |
Technical Document
Specifications
Brand
SMCStroke
550mm
Bore
20mm
Length
200mm
Manufacturer Series
MY1B
Action
Double
Maximum Operating Pressure
0.8 MPa
Absolute Maximum Pressure
0.8MPa
Cushioning Type
Air
Port Connection
M5 x 0.8
Dimensions
200 x 45 x 46mm
Weight
1.1kg
Width
45mm
Height
46mm
Country of Origin
China