Technical Document
Specifications
Brand
SMCStroke
900mm
Bore
25mm
Manufacturer Series
MY1B
Action
Double
Maximum Operating Pressure
8 bar
Stroke Interval Weight
0.11 (@ 50 mm stroke)
Country of Origin
Czech Republic
Stock information temporarily unavailable.
BD 224.158
BD 224.158 Each (Exc. Vat)
BD 246.574
BD 246.574 Each (inc. VAT)
SMC Double Acting Rodless Pneumatic Cylinder 900mm Stroke, 25mm Bore
1
BD 224.158
BD 224.158 Each (Exc. Vat)
BD 246.574
BD 246.574 Each (inc. VAT)
SMC Double Acting Rodless Pneumatic Cylinder 900mm Stroke, 25mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCStroke
900mm
Bore
25mm
Manufacturer Series
MY1B
Action
Double
Maximum Operating Pressure
8 bar
Stroke Interval Weight
0.11 (@ 50 mm stroke)
Country of Origin
Czech Republic