Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Double Acting Rodless Actuator 500mm Stroke, 25mm Bore

RS Stock No.: 885-2284Brand: SMCManufacturers Part No.: MY1B25TFG-500Z
brand-logo
View all in Pneumatic Rodless Cylinders

Technical Document

Specifications

Brand

SMC

Stroke

500mm

Bore

25mm

Length

720mm

Action

Double

Maximum Operating Pressure

0.8 MPa

Absolute Maximum Pressure

1.2MPa

Force at 7 bar

343N

Cushioning Type

Air

Port Connection

Rc 1/8

Dimensions

720 x 53 x 54mm

Weight

1.3kg

Width

53mm

Size Type

Standard

Height

54mm

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC Double Acting Rodless Actuator 500mm Stroke, 25mm Bore

P.O.A.

SMC Double Acting Rodless Actuator 500mm Stroke, 25mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Stroke

500mm

Bore

25mm

Length

720mm

Action

Double

Maximum Operating Pressure

0.8 MPa

Absolute Maximum Pressure

1.2MPa

Force at 7 bar

343N

Cushioning Type

Air

Port Connection

Rc 1/8

Dimensions

720 x 53 x 54mm

Weight

1.3kg

Width

53mm

Size Type

Standard

Height

54mm

Country of Origin

Japan

You may be interested in