Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Double Acting Rodless Pneumatic Cylinder 100mm Stroke, 16mm Bore

RS Stock No.: 237-3636Brand: SMCManufacturers Part No.: MY3B16-100
brand-logo
View all in Pneumatic Rodless Cylinders

Technical Document

Specifications

Brand

SMC

Stroke

100mm

Bore

16mm

Manufacturer Series

MY3B

Action

Double

Maximum Operating Pressure

8 bar

Country of Origin

Japan

Stock information temporarily unavailable.

BD 134.756

BD 134.756 Each (Exc. Vat)

BD 148.232

BD 148.232 Each (inc. VAT)

SMC Double Acting Rodless Pneumatic Cylinder 100mm Stroke, 16mm Bore

BD 134.756

BD 134.756 Each (Exc. Vat)

BD 148.232

BD 148.232 Each (inc. VAT)

SMC Double Acting Rodless Pneumatic Cylinder 100mm Stroke, 16mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Stroke

100mm

Bore

16mm

Manufacturer Series

MY3B

Action

Double

Maximum Operating Pressure

8 bar

Country of Origin

Japan