SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 177.8mm Stroke, NCG Series, Double Acting

RS Stock No.: 849-7499Brand: SMCManufacturers Part No.: NCGBN20-0700
brand-logo

Technical Document

Specifications

Brand

SMC

Manufacturer Series

NCG

Bore

20mm

Action

Double

Stroke

177.8mm

Port Connection

M5 x 0.8

Cushioning Type

Rubber Bumper

Dimensions

0.94 (Dia.) x 10.8 (L)in

Diameter

23.88mm

Length

10.8in

Width

0.94 (Dia.)in

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Weight

200.9g

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Product details

SMC NCG Series

The SMC NCG series pneumatic cylinders are lighter and more economical than conventional tie-rod style cylinders and can withstand higher side loads than a compact cylinder. The body and piston rod are hard anodized to improve impact and scratch resistance. The NCG series provides precision mounting; short overall length, and high speed operation.

Repairable
High speed operation
Auto switch capable
Quick and easy maintenance
Long cylinder life

SMC Roundline Cylinders

Stock information temporarily unavailable.

BD 26.868

BD 26.868 Each (Exc. Vat)

BD 29.555

BD 29.555 Each (inc. VAT)

SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 177.8mm Stroke, NCG Series, Double Acting

BD 26.868

BD 26.868 Each (Exc. Vat)

BD 29.555

BD 29.555 Each (inc. VAT)

SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 177.8mm Stroke, NCG Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 26.868
5 - 9BD 26.224
10+BD 25.570

Technical Document

Specifications

Brand

SMC

Manufacturer Series

NCG

Bore

20mm

Action

Double

Stroke

177.8mm

Port Connection

M5 x 0.8

Cushioning Type

Rubber Bumper

Dimensions

0.94 (Dia.) x 10.8 (L)in

Diameter

23.88mm

Length

10.8in

Width

0.94 (Dia.)in

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Weight

200.9g

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Product details

SMC NCG Series

The SMC NCG series pneumatic cylinders are lighter and more economical than conventional tie-rod style cylinders and can withstand higher side loads than a compact cylinder. The body and piston rod are hard anodized to improve impact and scratch resistance. The NCG series provides precision mounting; short overall length, and high speed operation.

Repairable
High speed operation
Auto switch capable
Quick and easy maintenance
Long cylinder life

SMC Roundline Cylinders