SMC Pneumatic Piston Rod Cylinder - 3/4in Bore, 4in Stroke, Single Acting

RS Stock No.: 873-6381Brand: SMCManufacturers Part No.: NCMKB075-0400S
brand-logo

Technical Document

Specifications

Brand

SMC

Bore

3/4in

Stroke

4in

Action

Single

Port Connection

NPT 1/8

Cushioning Type

Not Cushioned

Dimensions

183.39 x 21.84mm

Diameter

21.84mm

Length

183.39mm

Maximum Operating Pressure

1.7 MPa

Minimum Operating Temperature

+5°C

Weight

65g

Maximum Operating Temperature

+60°C

Product details

NCM Series Air Cylinders

The NCM series of air cylinders from SMC feature a chrome plated carbon steel rod which improves corrosion resistance, The piston is crimped to the rod to achieve tighter clearances and reduces piston rod deflection.

Features:
Available with a range of different Bore sizes
Wide variety of mounting options available

SMC NCM Series

Stock information temporarily unavailable.

BD 25.630

BD 25.630 Each (Exc. Vat)

BD 28.193

BD 28.193 Each (inc. VAT)

SMC Pneumatic Piston Rod Cylinder - 3/4in Bore, 4in Stroke, Single Acting

BD 25.630

BD 25.630 Each (Exc. Vat)

BD 28.193

BD 28.193 Each (inc. VAT)

SMC Pneumatic Piston Rod Cylinder - 3/4in Bore, 4in Stroke, Single Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 25.630
5 - 9BD 25.020
10+BD 24.365

Technical Document

Specifications

Brand

SMC

Bore

3/4in

Stroke

4in

Action

Single

Port Connection

NPT 1/8

Cushioning Type

Not Cushioned

Dimensions

183.39 x 21.84mm

Diameter

21.84mm

Length

183.39mm

Maximum Operating Pressure

1.7 MPa

Minimum Operating Temperature

+5°C

Weight

65g

Maximum Operating Temperature

+60°C

Product details

NCM Series Air Cylinders

The NCM series of air cylinders from SMC feature a chrome plated carbon steel rod which improves corrosion resistance, The piston is crimped to the rod to achieve tighter clearances and reduces piston rod deflection.

Features:
Available with a range of different Bore sizes
Wide variety of mounting options available

SMC NCM Series