Technical Document
Specifications
Brand
SMCPump Type
Diaphragm
Drive Type
Automatically Operated
Maximum Flow Rate
300L/min
Maximum Head
2m
Maximum Working Pressure
7 bar
Country of Origin
Japan
Stock information temporarily unavailable.
BD 470.564
BD 470.564 Each (Exc. Vat)
BD 517.620
BD 517.620 Each (inc. VAT)
SMC Diaphragm Automatically Operated Operated Positive Displacement Pump, 300L/min, 7 bar
1
BD 470.564
BD 470.564 Each (Exc. Vat)
BD 517.620
BD 517.620 Each (inc. VAT)
SMC Diaphragm Automatically Operated Operated Positive Displacement Pump, 300L/min, 7 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCPump Type
Diaphragm
Drive Type
Automatically Operated
Maximum Flow Rate
300L/min
Maximum Head
2m
Maximum Working Pressure
7 bar
Country of Origin
Japan