Technical Document
Specifications
Brand
SMCDrive Type
Air
Maximum Flow Rate
40L/min
Maximum Head
2.5m
Maximum Working Pressure
7 bar
Supply Voltage
24 V
Country of Origin
Japan
Stock information temporarily unavailable.
BD 96.030
BD 96.030 Each (Exc. Vat)
BD 105.633
BD 105.633 Each (inc. VAT)
SMC Air Operated Positive Displacement Pump, 40L/min, 7 bar, 24 V
1
BD 96.030
BD 96.030 Each (Exc. Vat)
BD 105.633
BD 105.633 Each (inc. VAT)
SMC Air Operated Positive Displacement Pump, 40L/min, 7 bar, 24 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCDrive Type
Air
Maximum Flow Rate
40L/min
Maximum Head
2.5m
Maximum Working Pressure
7 bar
Supply Voltage
24 V
Country of Origin
Japan