SMC Diaphragm Air Operated Positive Displacement Pump, 40L/min, 0.7 MPa

RS Stock No.: 196-1157Brand: SMCManufacturers Part No.: PB1013A-F01
brand-logo
View all in Positive Displacement Pumps

Technical Document

Specifications

Brand

SMC

Pump Type

Diaphragm

Drive Type

Air

Maximum Flow Rate

40L/min

Maximum Head

2.5m

Maximum Working Pressure

0.7 MPa

Series

PB1000A

Maximum Fluid Temperature

+50°C

Wetted Materials

Polypropylene, Stainless Steel

Input Connection Size

1/8in

Country of Origin

Japan

BD 96.943

BD 96.943 Each (Exc. Vat)

BD 106.637

BD 106.637 Each (inc. VAT)

SMC Diaphragm Air Operated Positive Displacement Pump, 40L/min, 0.7 MPa

BD 96.943

BD 96.943 Each (Exc. Vat)

BD 106.637

BD 106.637 Each (inc. VAT)

SMC Diaphragm Air Operated Positive Displacement Pump, 40L/min, 0.7 MPa

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Pump Type

Diaphragm

Drive Type

Air

Maximum Flow Rate

40L/min

Maximum Head

2.5m

Maximum Working Pressure

0.7 MPa

Series

PB1000A

Maximum Fluid Temperature

+50°C

Wetted Materials

Polypropylene, Stainless Steel

Input Connection Size

1/8in

Country of Origin

Japan