SMC PF2A7 Series Integrated Display Flow Sensor for Air, 20 l/min Min, 100 L/min Max

RS Stock No.: 237-3644Brand: SMCManufacturers Part No.: PF2A721-F03-27N
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

SMC

Media Monitored

Air

Device Type

Integrated Display

Minimum Flow Rate

20 L/min

Maximum Flow Rate

100 L/min

Supply Voltage

24 V dc

Series

PF2A7

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

BD 275.852

BD 275.852 Each (Exc. Vat)

BD 303.437

BD 303.437 Each (inc. VAT)

SMC PF2A7 Series Integrated Display Flow Sensor for Air, 20 l/min Min, 100 L/min Max

BD 275.852

BD 275.852 Each (Exc. Vat)

BD 303.437

BD 303.437 Each (inc. VAT)

SMC PF2A7 Series Integrated Display Flow Sensor for Air, 20 l/min Min, 100 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Media Monitored

Air

Device Type

Integrated Display

Minimum Flow Rate

20 L/min

Maximum Flow Rate

100 L/min

Supply Voltage

24 V dc

Series

PF2A7

Country of Origin

Japan

You may be interested in