SMC Flow Controller, 0.5 → 4 L/min, PNP Output, 12 → 24 V dc, 3/8 in Pipe

RS Stock No.: 537-2782Brand: SMCManufacturers Part No.: PF2W704-F03-67
brand-logo
View all in Flow Controllers

Technical Document

Specifications

Brand

SMC

Maximum Flow Rate

0.5 → 4 L/min

Electrical Connection

M12 Connector

Control Output

PNP

Supply Voltage

12 → 24 V dc

Display Screen

LED

Pipe Diameter Range

3/8 in

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

PF2W Water Flow Switch

In-line Von Karman Vortex flow switch with digital display and two outputs. The outputs can be set to switch when a specific flow rate or volume is reached, or they can provide a pulse for every 0.05 - 1 litre of flow volume depending on model.

Very low pressure loss
Red 3-digit LED display can be rotated through 270°
2 switched PNP outputs
Key lock feature
No moving parts - Von Karman vortex detector
Easy installation

Supplied with

M12, 3 meter, 4 core cable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 322.201

BD 322.201 Each (Exc. Vat)

BD 354.421

BD 354.421 Each (inc. VAT)

SMC Flow Controller, 0.5 → 4 L/min, PNP Output, 12 → 24 V dc, 3/8 in Pipe

BD 322.201

BD 322.201 Each (Exc. Vat)

BD 354.421

BD 354.421 Each (inc. VAT)

SMC Flow Controller, 0.5 → 4 L/min, PNP Output, 12 → 24 V dc, 3/8 in Pipe

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Maximum Flow Rate

0.5 → 4 L/min

Electrical Connection

M12 Connector

Control Output

PNP

Supply Voltage

12 → 24 V dc

Display Screen

LED

Pipe Diameter Range

3/8 in

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

PF2W Water Flow Switch

In-line Von Karman Vortex flow switch with digital display and two outputs. The outputs can be set to switch when a specific flow rate or volume is reached, or they can provide a pulse for every 0.05 - 1 litre of flow volume depending on model.

Very low pressure loss
Red 3-digit LED display can be rotated through 270°
2 switched PNP outputs
Key lock feature
No moving parts - Von Karman vortex detector
Easy installation

Supplied with

M12, 3 meter, 4 core cable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more