Technical Document
Specifications
Brand
SMCMaximum Flow Rate
0.5 → 4 L/min
Control Output
PNP
Supply Voltage
12 → 24 V dc
Display Screen
3 Digit 7 Segment LED
Pipe Diameter Range
3/8 in
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
Japan
You may be interested in
ifm electronic Flow Controller, 0.1 → 25 L/min, PNP Output, 19 → 30 V dc, 1/2 in PipeBrand: ifm electronic
BD 386.668Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
SMC Flow Controller, 0.5 → 4 L/min, PNP Output, 12 → 24 V dc, 3/8 in Pipe
1
P.O.A.
SMC Flow Controller, 0.5 → 4 L/min, PNP Output, 12 → 24 V dc, 3/8 in Pipe
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ifm electronic Flow Controller, 0.1 → 25 L/min, PNP Output, 19 → 30 V dc, 1/2 in PipeBrand: ifm electronic
BD 386.668Each (Exc. Vat)
Technical Document
Specifications
Brand
SMCMaximum Flow Rate
0.5 → 4 L/min
Control Output
PNP
Supply Voltage
12 → 24 V dc
Display Screen
3 Digit 7 Segment LED
Pipe Diameter Range
3/8 in
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
Japan
You may be interested in
ifm electronic Flow Controller, 0.1 → 25 L/min, PNP Output, 19 → 30 V dc, 1/2 in PipeBrand: ifm electronic
BD 386.668Each (Exc. Vat)