Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC PF2W Series Digital Flow Switch For Water Flow Switch for Air, Gas, Water, 0.5 l/min Min, 4 L/min Max

RS Stock No.: 270-4286Brand: SMCManufacturers Part No.: PF2W704T-F03-67N
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

SMC

Media Monitored

Air, Gas, Water

Device Type

Digital Flow Switch For Water

Minimum Flow Rate

0.5 L/min

Maximum Flow Rate

4 L/min

Supply Voltage

12 → 24 V dc

Series

PF2W

Country of Origin

Japan

Stock information temporarily unavailable.

BD 325.990

BD 325.990 Each (Exc. Vat)

BD 358.589

BD 358.589 Each (inc. VAT)

SMC PF2W Series Digital Flow Switch For Water Flow Switch for Air, Gas, Water, 0.5 l/min Min, 4 L/min Max

BD 325.990

BD 325.990 Each (Exc. Vat)

BD 358.589

BD 358.589 Each (inc. VAT)

SMC PF2W Series Digital Flow Switch For Water Flow Switch for Air, Gas, Water, 0.5 l/min Min, 4 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Media Monitored

Air, Gas, Water

Device Type

Digital Flow Switch For Water

Minimum Flow Rate

0.5 L/min

Maximum Flow Rate

4 L/min

Supply Voltage

12 → 24 V dc

Series

PF2W

Country of Origin

Japan