Technical Document
Specifications
Brand
SMCDevice Type
Digital Flow Switch For Air
Minimum Flow Rate
0.2 L/min
Maximum Flow Rate
10 L/min
Supply Voltage
24 V dc
Series
PFM7
Country of Origin
Japan
Stock information temporarily unavailable.
BD 132.324
BD 132.324 Each (Exc. Vat)
BD 145.556
BD 145.556 Each (inc. VAT)
SMC PFM7 Series Digital Flow Switch For Air Flow Sensor, 0.2 l/min Min, 10 L/min Max
1
BD 132.324
BD 132.324 Each (Exc. Vat)
BD 145.556
BD 145.556 Each (inc. VAT)
SMC PFM7 Series Digital Flow Switch For Air Flow Sensor, 0.2 l/min Min, 10 L/min Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCDevice Type
Digital Flow Switch For Air
Minimum Flow Rate
0.2 L/min
Maximum Flow Rate
10 L/min
Supply Voltage
24 V dc
Series
PFM7
Country of Origin
Japan