SMC Compact Mount Flow Controller, 0.5 → 25 L/min, PNP Output, 24 V dc, 6 mm Pipe

RS Stock No.: 721-3966Brand: SMCManufacturers Part No.: PFM725S-C6-BDistrelec Article No.: 30410710
brand-logo
View all in Flow Controllers

Technical Document

Specifications

Brand

SMC

Maximum Flow Rate

0.5 → 25 L/min

Control Output

PNP

Mounting Style

Compact

Supply Voltage

24 V dc

Display Screen

LED

Pipe Diameter Range

6 mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Japan

Product details

Digital Flow Switch - PFM7 Series

The PFM series from SMC are dual flow switches designed to detect microchip component adsorption in vacuum, congestion in filters and nozzles. Compact and light weight design, suitable for use with carbon dioxide, air, nitrogen or argon.

Flow rate range: 10, 25, 50,100 l/min
Minimum unit setting: 0.01 l/min
Repeatability: ±1%F.S. or less
Grease-free
Flow adjustment valve is integrated - reduced piping and space saving
Response time can be set

Stock information temporarily unavailable.

BD 132.292

BD 132.292 Each (Exc. Vat)

BD 145.521

BD 145.521 Each (inc. VAT)

SMC Compact Mount Flow Controller, 0.5 → 25 L/min, PNP Output, 24 V dc, 6 mm Pipe

BD 132.292

BD 132.292 Each (Exc. Vat)

BD 145.521

BD 145.521 Each (inc. VAT)

SMC Compact Mount Flow Controller, 0.5 → 25 L/min, PNP Output, 24 V dc, 6 mm Pipe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Maximum Flow Rate

0.5 → 25 L/min

Control Output

PNP

Mounting Style

Compact

Supply Voltage

24 V dc

Display Screen

LED

Pipe Diameter Range

6 mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Japan

Product details

Digital Flow Switch - PFM7 Series

The PFM series from SMC are dual flow switches designed to detect microchip component adsorption in vacuum, congestion in filters and nozzles. Compact and light weight design, suitable for use with carbon dioxide, air, nitrogen or argon.

Flow rate range: 10, 25, 50,100 l/min
Minimum unit setting: 0.01 l/min
Repeatability: ±1%F.S. or less
Grease-free
Flow adjustment valve is integrated - reduced piping and space saving
Response time can be set