Technical Document
Specifications
Brand
SMCMaximum Operating Pressure
1 MPa
Pressure Type
Positive Pressure
Suitable Media
Air, Non Corrosive Gas
Type
Solid State
Voltage Rating
12 → 24V dc
Manufacturer Series
PS1000
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
IP Rating
IP40
LED Indicator
Yes
Voltage Drop
5V
Country of Origin
Japan
Product details
Plug-In PS1000 Pressure Sensor (Adjustable)
The SMC PS1 series, electronic pressure switch is available for positive pressure and for vacuum. PS1 series is extremely compact and lightweight. A 2-wire switch is applicable to either NPN or PNP output. The plug-in reducer port for one-touch fittings makes the PS1 series easy to mount, and the large LED display provides a highly visible switch.
For use with SMC One Touch fittings
≤ +/- 1% FS Repetition Accuracy
Easily adjusted via setting trimmer
2 wire connection
LED indicator on sensor
Solid State Switch Output, 40mA @ 12Vdc
Warning
Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
BD 48.064
BD 48.064 Each (Exc. Vat)
BD 52.870
BD 52.870 Each (inc. VAT)
1
BD 48.064
BD 48.064 Each (Exc. Vat)
BD 52.870
BD 52.870 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 48.064 |
5+ | BD 45.243 |
Technical Document
Specifications
Brand
SMCMaximum Operating Pressure
1 MPa
Pressure Type
Positive Pressure
Suitable Media
Air, Non Corrosive Gas
Type
Solid State
Voltage Rating
12 → 24V dc
Manufacturer Series
PS1000
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
IP Rating
IP40
LED Indicator
Yes
Voltage Drop
5V
Country of Origin
Japan
Product details
Plug-In PS1000 Pressure Sensor (Adjustable)
The SMC PS1 series, electronic pressure switch is available for positive pressure and for vacuum. PS1 series is extremely compact and lightweight. A 2-wire switch is applicable to either NPN or PNP output. The plug-in reducer port for one-touch fittings makes the PS1 series easy to mount, and the large LED display provides a highly visible switch.
For use with SMC One Touch fittings
≤ +/- 1% FS Repetition Accuracy
Easily adjusted via setting trimmer
2 wire connection
LED indicator on sensor
Solid State Switch Output, 40mA @ 12Vdc
Warning
Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.