Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Multi channel controller PSE300, PNP x 2, 50mA, 24V dc

RS Stock No.: 458-504Brand: SMCManufacturers Part No.: PSE304-LBC
View all in Pressure Sensor Controllers

Technical Document

Specifications

Minimum Set (Differential) Pressure

0.01kPa

Display Type

Digital

Number of Switching Outputs

2

Manufacturer Series

PSE300

Supply Current

50mA

Supply Voltage

24V dc

Country of Origin

Japan

Stock information temporarily unavailable.

BD 49.287

BD 49.287 Each (Exc. Vat)

BD 54.216

BD 54.216 Each (inc. VAT)

SMC Multi channel controller PSE300, PNP x 2, 50mA, 24V dc

BD 49.287

BD 49.287 Each (Exc. Vat)

BD 54.216

BD 54.216 Each (inc. VAT)

SMC Multi channel controller PSE300, PNP x 2, 50mA, 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Set (Differential) Pressure

0.01kPa

Display Type

Digital

Number of Switching Outputs

2

Manufacturer Series

PSE300

Supply Current

50mA

Supply Voltage

24V dc

Country of Origin

Japan