Technical Document
Specifications
Brand
SMCDisplay Type
Digital
Number of Switching Outputs
2
Manufacturer Series
PSE300
IP Rating
IP40
Supply Current
50mA
Supply Voltage
12 → 24V dc
Country of Origin
Japan
BD 50.474
BD 50.474 Each (Exc. Vat)
BD 55.521
BD 55.521 Each (inc. VAT)
SMC Multi channel controller PSE300, PNP x 2, IP40, 50mA, 12 → 24V dc
1
BD 50.474
BD 50.474 Each (Exc. Vat)
BD 55.521
BD 55.521 Each (inc. VAT)
SMC Multi channel controller PSE300, PNP x 2, IP40, 50mA, 12 → 24V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCDisplay Type
Digital
Number of Switching Outputs
2
Manufacturer Series
PSE300
IP Rating
IP40
Supply Current
50mA
Supply Voltage
12 → 24V dc
Country of Origin
Japan
