Technical Document
Specifications
Brand
SMCSuitable Media
Air, Non Corrosive Gas
Maximum Operating Pressure
10 bar
Minimum Operating Pressure
0bar
Port Connection
6 mm Reducer
Supply Voltage
12 → 24V dc
IP Rating
IP40
Country of Origin
Japan
BD 59.301
BD 59.301 Each (Exc. Vat)
BD 65.231
BD 65.231 Each (inc. VAT)
SMC Pressure Sensor, 12 → 24V dc, IP40 10 bar
1
BD 59.301
BD 59.301 Each (Exc. Vat)
BD 65.231
BD 65.231 Each (inc. VAT)
SMC Pressure Sensor, 12 → 24V dc, IP40 10 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCSuitable Media
Air, Non Corrosive Gas
Maximum Operating Pressure
10 bar
Minimum Operating Pressure
0bar
Port Connection
6 mm Reducer
Supply Voltage
12 → 24V dc
IP Rating
IP40
Country of Origin
Japan