Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Pressure Sensor 500kPa, 12 → 24V, IP40 -1 bar

RS Stock No.: 237-3667Brand: SMCManufacturers Part No.: PSE531-M5-C2L
brand-logo
View all in Pneumatic Pressure Sensors

Technical Document

Specifications

Brand

SMC

Suitable Media

Air, Gas

Maximum Operating Pressure

-1 bar

Port Connection

M5 x 0.8

Proof Pressure

500kPa

Supply Voltage

12 → 24V

IP Rating

IP40

Country of Origin

Japan

Stock information temporarily unavailable.

BD 34.566

BD 34.566 Each (Exc. Vat)

BD 38.023

BD 38.023 Each (inc. VAT)

SMC Pressure Sensor 500kPa, 12 → 24V, IP40 -1 bar

BD 34.566

BD 34.566 Each (Exc. Vat)

BD 38.023

BD 38.023 Each (inc. VAT)

SMC Pressure Sensor 500kPa, 12 → 24V, IP40 -1 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Suitable Media

Air, Gas

Maximum Operating Pressure

-1 bar

Port Connection

M5 x 0.8

Proof Pressure

500kPa

Supply Voltage

12 → 24V

IP Rating

IP40

Country of Origin

Japan