Technical Document
Specifications
Brand
SMCSuitable Media
Air, Gas
Maximum Operating Pressure
-1 bar
Port Connection
6 mm Reducer
Proof Pressure
500kPa
Supply Voltage
12 → 24V
IP Rating
IP40
Country of Origin
Japan
Stock information temporarily unavailable.
BD 34.265
BD 34.265 Each (Exc. Vat)
BD 37.691
BD 37.691 Each (inc. VAT)
SMC Pressure Sensor 500kPa, 12 → 24V, IP40 -1 bar
1
BD 34.265
BD 34.265 Each (Exc. Vat)
BD 37.691
BD 37.691 Each (inc. VAT)
SMC Pressure Sensor 500kPa, 12 → 24V, IP40 -1 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCSuitable Media
Air, Gas
Maximum Operating Pressure
-1 bar
Port Connection
6 mm Reducer
Proof Pressure
500kPa
Supply Voltage
12 → 24V
IP Rating
IP40
Country of Origin
Japan