SMC Pressure Sensor 500kPa, 24V dc, IP40 -101 Kpa

RS Stock No.: 623-073Brand: SMCManufacturers Part No.: PSE541-M5-X2
brand-logo
View all in Pneumatic Pressure Sensors

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

-101 Kpa

Proof Pressure

500kPa

Supply Voltage

24V dc

IP Rating

IP40

Country of Origin

Japan

BD 42.916

BD 42.916 Each (Exc. Vat)

BD 47.208

BD 47.208 Each (inc. VAT)

SMC Pressure Sensor 500kPa, 24V dc, IP40 -101 Kpa

BD 42.916

BD 42.916 Each (Exc. Vat)

BD 47.208

BD 47.208 Each (inc. VAT)

SMC Pressure Sensor 500kPa, 24V dc, IP40 -101 Kpa

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

-101 Kpa

Proof Pressure

500kPa

Supply Voltage

24V dc

IP Rating

IP40

Country of Origin

Japan