Technical Document
Specifications
Brand
SMCMaximum Operating Pressure
1.01bar
Minimum Operating Pressure
0bar
Proof Pressure
500kPa
IP Rating
IP40
Minimum Operating Temperature
0°C
Maximum Operating Temperature
50°C
Country of Origin
Japan
BD 37.972
BD 37.972 Each (Exc. Vat)
BD 41.769
BD 41.769 Each (inc. VAT)
1
BD 37.972
BD 37.972 Each (Exc. Vat)
BD 41.769
BD 41.769 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCMaximum Operating Pressure
1.01bar
Minimum Operating Pressure
0bar
Proof Pressure
500kPa
IP Rating
IP40
Minimum Operating Temperature
0°C
Maximum Operating Temperature
50°C
Country of Origin
Japan