Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Pressure Sensor 500kPa, 12 → 24V dc, IP40 100 kPa

RS Stock No.: 700-7575Brand: SMCManufacturers Part No.: PSE543A-R06
brand-logo
View all in Pneumatic Pressure Sensors

Technical Document

Specifications

Brand

SMC

Suitable Media

Air, Gas

Maximum Operating Pressure

100 kPa

Minimum Operating Pressure

-100kPa

Proof Pressure

500kPa

Supply Voltage

12 → 24V dc

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Japan

Product details

Compact Pneumatic Pressure Sensor

Series PSE digital pressure switches allow pressure to be controlled from a remote location. The PSE100 series controller has an easy to read, large, 4-digit LED display. Display units can be easily selected and changed. Series PSE510 is compact and lightweight, allowing the sensor to be mounted where needed. The use of stainless steel for all wetted parts (SUS630 for diaphragm, SUS304 for fitting) allows the PSE520 pressure sensor to be used in a wide variety of gas and fluid applications.
PSE series remote pressure and vacuum sensors have been expanded to include easy-to-use econ connectors from 3M or AMP.

Stock information temporarily unavailable.

BD 31.395

BD 31.395 Each (Exc. Vat)

BD 34.535

BD 34.535 Each (inc. VAT)

SMC Pressure Sensor 500kPa, 12 → 24V dc, IP40 100 kPa

BD 31.395

BD 31.395 Each (Exc. Vat)

BD 34.535

BD 34.535 Each (inc. VAT)

SMC Pressure Sensor 500kPa, 12 → 24V dc, IP40 100 kPa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 31.395
5+BD 29.545

Technical Document

Specifications

Brand

SMC

Suitable Media

Air, Gas

Maximum Operating Pressure

100 kPa

Minimum Operating Pressure

-100kPa

Proof Pressure

500kPa

Supply Voltage

12 → 24V dc

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Japan

Product details

Compact Pneumatic Pressure Sensor

Series PSE digital pressure switches allow pressure to be controlled from a remote location. The PSE100 series controller has an easy to read, large, 4-digit LED display. Display units can be easily selected and changed. Series PSE510 is compact and lightweight, allowing the sensor to be mounted where needed. The use of stainless steel for all wetted parts (SUS630 for diaphragm, SUS304 for fitting) allows the PSE520 pressure sensor to be used in a wide variety of gas and fluid applications.
PSE series remote pressure and vacuum sensors have been expanded to include easy-to-use econ connectors from 3M or AMP.