Technical Document
Specifications
Brand
SMCThread Size
M16 X 1.5mm
Body Length
27mm
Overall Length
31mm
Connection Type
Threaded
Shock Absorber Type
Shock Absorber
Country of Origin
Japan
Stock information temporarily unavailable.
BD 26.502
BD 26.502 Each (Exc. Vat)
BD 29.152
BD 29.152 Each (inc. VAT)
SMC Shock Absorber, RBQC1604, 27mm Body Length, M16 X 1.5mm Thread Size
1
BD 26.502
BD 26.502 Each (Exc. Vat)
BD 29.152
BD 29.152 Each (inc. VAT)
SMC Shock Absorber, RBQC1604, 27mm Body Length, M16 X 1.5mm Thread Size
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCThread Size
M16 X 1.5mm
Body Length
27mm
Overall Length
31mm
Connection Type
Threaded
Shock Absorber Type
Shock Absorber
Country of Origin
Japan