Technical Document
Specifications
Brand
SMCNumber of Stations
4
Connection Port Thread
G 1/8
Manufacturer Series
SS5Y
Type
Manifold
Thread Size
1/8in
Thread Standard
G
Country of Origin
France
Product details
Solenoid valves on line series SY 3020
Unit assembly or on connection bars.
Clip-on connectors.
Display LED.
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.
BD 24.113
BD 24.113 Each (Exc. Vat)
BD 26.524
BD 26.524 Each (inc. VAT)
1
BD 24.113
BD 24.113 Each (Exc. Vat)
BD 26.524
BD 26.524 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 24.113 |
5 - 9 | BD 22.701 |
10+ | BD 22.003 |
Technical Document
Specifications
Brand
SMCNumber of Stations
4
Connection Port Thread
G 1/8
Manufacturer Series
SS5Y
Type
Manifold
Thread Size
1/8in
Thread Standard
G
Country of Origin
France
Product details
Solenoid valves on line series SY 3020
Unit assembly or on connection bars.
Clip-on connectors.
Display LED.
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.