SMC SYJ3000 series 10 station Metric M5 x 0.8 Manifold

RS Stock No.: 237-3741Brand: SMCManufacturers Part No.: SS5YJ3-41-10-M5F-Q
brand-logo

Technical Document

Specifications

Brand

SMC

Number of Stations

10

Connection Port Thread

Metric M5 x 0.8

Manufacturer Series

SYJ3000

Type

Manifold

Thread Size

5mm

Thread Standard

Metric

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

BD 55.050

BD 55.050 Each (Exc. Vat)

BD 60.555

BD 60.555 Each (inc. VAT)

SMC SYJ3000 series 10 station Metric M5 x 0.8 Manifold

BD 55.050

BD 55.050 Each (Exc. Vat)

BD 60.555

BD 60.555 Each (inc. VAT)

SMC SYJ3000 series 10 station Metric M5 x 0.8 Manifold
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Number of Stations

10

Connection Port Thread

Metric M5 x 0.8

Manufacturer Series

SYJ3000

Type

Manifold

Thread Size

5mm

Thread Standard

Metric

Country of Origin

Japan

You may be interested in