SMC SYJ3000 series 10 station Rc 1/8 Manifold

RS Stock No.: 196-4565Brand: SMCManufacturers Part No.: SS5YJ3-41-10-M5F-Q
brand-logo

Technical Document

Specifications

Brand

SMC

Number of Stations

10

Connection Port Thread

Rc 1/8

Manufacturer Series

SYJ3000

Type

Manifold

Thread Size

1/8in

Thread Standard

Rc

Country of Origin

Japan

You may be interested in

BD 50.534

BD 50.534 Each (Exc. Vat)

BD 55.587

BD 55.587 Each (inc. VAT)

SMC SYJ3000 series 10 station Rc 1/8 Manifold

BD 50.534

BD 50.534 Each (Exc. Vat)

BD 55.587

BD 55.587 Each (inc. VAT)

SMC SYJ3000 series 10 station Rc 1/8 Manifold

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

SMC

Number of Stations

10

Connection Port Thread

Rc 1/8

Manufacturer Series

SYJ3000

Type

Manifold

Thread Size

1/8in

Thread Standard

Rc

Country of Origin

Japan

You may be interested in