SMC Plug Connector, SY100 Series

RS Stock No.: 701-3000Brand: SMCManufacturers Part No.: SY100-30-4A-10
brand-logo

Technical Document

Specifications

Brand

SMC

Accessory Type

Plug Connector

Manufacturer Series

SY100

Connector Type

Plug

Length

1m

Country of Origin

Japan

Product details

SY100 Series

SY100 Series 3-port solenoid valves offer low power consumption with a long life cycle. This series of valves are compact in design offering the user flexibility while maintaining a high flow rate. SY100 solenoid valves can be used within a vacuum environment. They are also available in body ported or base mounted manifold base.

Features and Benefits

• High flow rate
• Rubber seals
• Copper free

Connector Lead

The connector assembly SY100-68-A-30 from SMC has a protective cover for protection from dust and other foreign matter which helps to reduce short circuit accidents. The outside cover is made from chloroprene rubber aiding with insulation and weather proofing.

SMC SY Series

You may be interested in
SMC Connector, SY100 Series
BD 0.902Each (Exc. Vat)
SMC Plug Connector, SY100 Series
BD 1.041Each (Exc. Vat)
Stock information temporarily unavailable.

BD 1.485

BD 1.485 Each (Exc. Vat)

BD 1.633

BD 1.633 Each (inc. VAT)

SMC Plug Connector, SY100 Series

BD 1.485

BD 1.485 Each (Exc. Vat)

BD 1.633

BD 1.633 Each (inc. VAT)

SMC Plug Connector, SY100 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SMC Connector, SY100 Series
BD 0.902Each (Exc. Vat)
SMC Plug Connector, SY100 Series
BD 1.041Each (Exc. Vat)

Technical Document

Specifications

Brand

SMC

Accessory Type

Plug Connector

Manufacturer Series

SY100

Connector Type

Plug

Length

1m

Country of Origin

Japan

Product details

SY100 Series

SY100 Series 3-port solenoid valves offer low power consumption with a long life cycle. This series of valves are compact in design offering the user flexibility while maintaining a high flow rate. SY100 solenoid valves can be used within a vacuum environment. They are also available in body ported or base mounted manifold base.

Features and Benefits

• High flow rate
• Rubber seals
• Copper free

Connector Lead

The connector assembly SY100-68-A-30 from SMC has a protective cover for protection from dust and other foreign matter which helps to reduce short circuit accidents. The outside cover is made from chloroprene rubber aiding with insulation and weather proofing.

SMC SY Series

You may be interested in
SMC Connector, SY100 Series
BD 0.902Each (Exc. Vat)
SMC Plug Connector, SY100 Series
BD 1.041Each (Exc. Vat)