SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot Metric M5 SY3000 Series 24V dc

RS Stock No.: 701-3022Brand: SMCManufacturers Part No.: SY3120-5LOU-M5-Q
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Function

5/2

Connection Port Thread

Metric M5

Actuation Type

Solenoid/Pilot

Manufacturer Series

SY3000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Zinc

Maximum Flow Rate

206NL/min

Solenoid Power Consumption

0.4W

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Thread Standard

Metric

Country of Origin

Japan

Product details

Manifolds Series SY3000

The SY3000 manifold series offers users enhanced system performance and eliminates the need for piping and fittings that have degraded over time. The SY3000 manifold series also includes multiple options for wiring and mounting offering greater flexibility. Other benefits of the SY3000 series of manifolds include improved safety features, quicker assembly and improved energy effiency.

SY3000 Manifolds offer an outstanding valve mounting flexibility
They reduce the installation costs and assembly time
Manifolds improve safety features and provide multiple parallel and serial interface wiring options and variations

SMC SY Series

Stock information temporarily unavailable.

BD 32.340

BD 32.340 Each (Exc. Vat)

BD 35.574

BD 35.574 Each (inc. VAT)

SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot Metric M5 SY3000 Series 24V dc

BD 32.340

BD 32.340 Each (Exc. Vat)

BD 35.574

BD 35.574 Each (inc. VAT)

SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot Metric M5 SY3000 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 32.340
5+BD 30.437

Technical Document

Specifications

Brand

SMC

Function

5/2

Connection Port Thread

Metric M5

Actuation Type

Solenoid/Pilot

Manufacturer Series

SY3000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Zinc

Maximum Flow Rate

206NL/min

Solenoid Power Consumption

0.4W

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Thread Standard

Metric

Country of Origin

Japan

Product details

Manifolds Series SY3000

The SY3000 manifold series offers users enhanced system performance and eliminates the need for piping and fittings that have degraded over time. The SY3000 manifold series also includes multiple options for wiring and mounting offering greater flexibility. Other benefits of the SY3000 series of manifolds include improved safety features, quicker assembly and improved energy effiency.

SY3000 Manifolds offer an outstanding valve mounting flexibility
They reduce the installation costs and assembly time
Manifolds improve safety features and provide multiple parallel and serial interface wiring options and variations

SMC SY Series