Technical Document
Specifications
Brand
SMCFunction
5/2
Manufacturer Series
SY3000
Solenoid Fitted
Yes
Number of Ports
5
Body Material
Die Cast Zinc
Maximum Flow Rate
276L/min
Solenoid Power Consumption
0.35W
Minimum Operating Pressure
0.15MPa
Maximum Operating Pressure
0.7 MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Configuration
5/2
Number of Positions
2
Thread Standard
Rc
Country of Origin
Japan
BD 35.326
BD 35.326 Each (Exc. Vat)
BD 38.859
BD 38.859 Each (inc. VAT)
1
BD 35.326
BD 35.326 Each (Exc. Vat)
BD 38.859
BD 38.859 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 35.326 |
5 - 9 | BD 33.913 |
10+ | BD 33.286 |
Technical Document
Specifications
Brand
SMCFunction
5/2
Manufacturer Series
SY3000
Solenoid Fitted
Yes
Number of Ports
5
Body Material
Die Cast Zinc
Maximum Flow Rate
276L/min
Solenoid Power Consumption
0.35W
Minimum Operating Pressure
0.15MPa
Maximum Operating Pressure
0.7 MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Configuration
5/2
Number of Positions
2
Thread Standard
Rc
Country of Origin
Japan