Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC 5/2 Pneumatic Control Valve - Solenoid/Pilot SY5000 Series 24V dc

RS Stock No.: 277-4264Brand: SMCManufacturers Part No.: SY5120-5DO-C8F
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Function

5/2

Actuation Type

Solenoid/Pilot

Manufacturer Series

SY5000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

530NL/min

Solenoid Power Consumption

0.35W

Minimum Operating Pressure

0.15MPa

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Minimum Operating Temperature

-10°C

Thread Standard

G

Stock information temporarily unavailable.

P.O.A.

SMC 5/2 Pneumatic Control Valve - Solenoid/Pilot SY5000 Series 24V dc

P.O.A.

SMC 5/2 Pneumatic Control Valve - Solenoid/Pilot SY5000 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Function

5/2

Actuation Type

Solenoid/Pilot

Manufacturer Series

SY5000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

530NL/min

Solenoid Power Consumption

0.35W

Minimum Operating Pressure

0.15MPa

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Minimum Operating Temperature

-10°C

Thread Standard

G