SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/8 SY5000 Series 24V dc

Technical Document
Specifications
Brand
SMCFunction
5/2
Connection Port Thread
G 1/8
Actuation Type
Solenoid/Pilot
Manufacturer Series
SY5000
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5/2
Body Material
Die Cast Aluminium
Maximum Flow Rate
579NL/min
Solenoid Power Consumption
0.45W
Minimum Operating Pressure
0.15MPa
Minimum Operating Temperature
-10°C
Thread Size
1/8in
Maximum Operating Pressure
0.7 MPa
Maximum Operating Temperature
+50°C
Thread Standard
G
Country of Origin
Japan
Product details
SY 5 Port Valves
Supplied with
Indicator light & surge voltage suppressor. Operating temperature: -10 → +50°C.
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.
BD 36.487
BD 36.487 Each (Exc. Vat)
BD 40.136
BD 40.136 Each (inc. VAT)
1
BD 36.487
BD 36.487 Each (Exc. Vat)
BD 40.136
BD 40.136 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 36.487 |
5+ | BD 34.336 |
Technical Document
Specifications
Brand
SMCFunction
5/2
Connection Port Thread
G 1/8
Actuation Type
Solenoid/Pilot
Manufacturer Series
SY5000
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5/2
Body Material
Die Cast Aluminium
Maximum Flow Rate
579NL/min
Solenoid Power Consumption
0.45W
Minimum Operating Pressure
0.15MPa
Minimum Operating Temperature
-10°C
Thread Size
1/8in
Maximum Operating Pressure
0.7 MPa
Maximum Operating Temperature
+50°C
Thread Standard
G
Country of Origin
Japan
Product details
SY 5 Port Valves
Supplied with
Indicator light & surge voltage suppressor. Operating temperature: -10 → +50°C.
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.