Technical Document
Specifications
Brand
SMCFunction
5/3
Connection Port Thread
G 1/8
Actuation Type
Pilot/Pilot
Manufacturer Series
SYA5000
Mounting Style
Stand-Alone
Number of Ports
5/3
Maximum Flow Rate
431NL/min
Minimum Operating Pressure
0.2MPa
Maximum Operating Temperature
+60°C
Thread Size
1/8in
Maximum Operating Pressure
0.7 MPa
Thread Standard
G
Country of Origin
Japan
Product details
1//8 SYA Series Valves
SYA air operated valves are available in either base or body mounted varients and use the same manifolds as the SY series. The SYA pneumatic valves also have a long service life.
Can be used with SY manifold
5 port function
Extended service life
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.
BD 41.789
BD 41.789 Each (Exc. Vat)
BD 45.968
BD 45.968 Each (inc. VAT)
1
BD 41.789
BD 41.789 Each (Exc. Vat)
BD 45.968
BD 45.968 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 41.789 |
5+ | BD 39.545 |
Technical Document
Specifications
Brand
SMCFunction
5/3
Connection Port Thread
G 1/8
Actuation Type
Pilot/Pilot
Manufacturer Series
SYA5000
Mounting Style
Stand-Alone
Number of Ports
5/3
Maximum Flow Rate
431NL/min
Minimum Operating Pressure
0.2MPa
Maximum Operating Temperature
+60°C
Thread Size
1/8in
Maximum Operating Pressure
0.7 MPa
Thread Standard
G
Country of Origin
Japan
Product details
1//8 SYA Series Valves
SYA air operated valves are available in either base or body mounted varients and use the same manifolds as the SY series. The SYA pneumatic valves also have a long service life.
Can be used with SY manifold
5 port function
Extended service life
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.