SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 SYJ700 Series 230V ac

RS Stock No.: 380-8992Brand: SMCManufacturers Part No.: SYJ712-4DZ-01F-Q
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Function

3/2

Connection Port Thread

G 1/8

Actuation Type

Solenoid/Spring

Manufacturer Series

SYJ700

Mounting Style

Stand-Alone

Solenoid Voltage

230V ac

Solenoid Fitted

Yes

Number of Ports

3/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

490.75NL/min

Solenoid Power Consumption

2.3VA

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Size

1/8in

Maximum Operating Pressure

0.7 MPa

Thread Standard

G

Country of Origin

France

Product details

G 1/ 8 SYJ700/7000 Valves

The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ700 & 7000 valves have a pilot exhaust and have a copper free design.

110V & 220V valves supplied with DIN connector
Copper free design
Low power consumption
Space efficient

SMC SYJ & VF Series

Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.

You may be interested in
Stock information temporarily unavailable.

BD 38.528

BD 38.528 Each (Exc. Vat)

BD 42.381

BD 42.381 Each (inc. VAT)

SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 SYJ700 Series 230V ac

BD 38.528

BD 38.528 Each (Exc. Vat)

BD 42.381

BD 42.381 Each (inc. VAT)

SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 SYJ700 Series 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 38.528
5+BD 36.267
You may be interested in

Technical Document

Specifications

Brand

SMC

Function

3/2

Connection Port Thread

G 1/8

Actuation Type

Solenoid/Spring

Manufacturer Series

SYJ700

Mounting Style

Stand-Alone

Solenoid Voltage

230V ac

Solenoid Fitted

Yes

Number of Ports

3/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

490.75NL/min

Solenoid Power Consumption

2.3VA

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Size

1/8in

Maximum Operating Pressure

0.7 MPa

Thread Standard

G

Country of Origin

France

Product details

G 1/ 8 SYJ700/7000 Valves

The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ700 & 7000 valves have a pilot exhaust and have a copper free design.

110V & 220V valves supplied with DIN connector
Copper free design
Low power consumption
Space efficient

SMC SYJ & VF Series

Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.

You may be interested in