SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 SYJ7000 Series 24V dc

RS Stock No.: 388-6835Brand: SMCManufacturers Part No.: SYJ7120-5LOU-01F-Q
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Function

5/2

Connection Port Thread

G 1/8

Actuation Type

Solenoid/Spring

Manufacturer Series

SYJ7000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

626L/min

Solenoid Power Consumption

0.4W

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Size

1/8in

Maximum Operating Pressure

0.7 MPa

Thread Standard

G

Country of Origin

Japan

Product details

G 1/ 8 SYJ700/7000 Valves

The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ700 & 7000 valves have a pilot exhaust and have a copper free design.

110V & 220V valves supplied with DIN connector
Copper free design
Low power consumption
Space efficient

SMC SYJ & VF Series

Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.

Stock information temporarily unavailable.

BD 35.106

BD 35.106 Each (Exc. Vat)

BD 38.617

BD 38.617 Each (inc. VAT)

SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 SYJ7000 Series 24V dc

BD 35.106

BD 35.106 Each (Exc. Vat)

BD 38.617

BD 38.617 Each (inc. VAT)

SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 SYJ7000 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 35.106
5+BD 33.033

Technical Document

Specifications

Brand

SMC

Function

5/2

Connection Port Thread

G 1/8

Actuation Type

Solenoid/Spring

Manufacturer Series

SYJ7000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

626L/min

Solenoid Power Consumption

0.4W

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Size

1/8in

Maximum Operating Pressure

0.7 MPa

Thread Standard

G

Country of Origin

Japan

Product details

G 1/ 8 SYJ700/7000 Valves

The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ700 & 7000 valves have a pilot exhaust and have a copper free design.

110V & 220V valves supplied with DIN connector
Copper free design
Low power consumption
Space efficient

SMC SYJ & VF Series

Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.