SMC 3/2 Pneumatic Control Valve - Pilot/Spring Metric M5 x 0.8 SYJA500 Series

RS Stock No.: 388-6908Brand: SMCManufacturers Part No.: SYJA512-M5
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Function

3/2

Connection Port Thread

Metric M5 x 0.8

Actuation Type

Pilot/Spring

Manufacturer Series

SYJA500

Mounting Style

Stand-Alone

Number of Ports

3/2

Maximum Flow Rate

196.3NL/min

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Thread Standard

Metric

Country of Origin

Japan

Product details

M5 SYJ500/5000 Valves

The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ500 & 5000 valves have a pilot exhaust and have a copper free design.

Copper free design
Low power consumption
Space efficient

SMC SYJ & VF Series

Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.

You may be interested in
Stock information temporarily unavailable.

BD 21.764

BD 21.764 Each (Exc. Vat)

BD 23.940

BD 23.940 Each (inc. VAT)

SMC 3/2 Pneumatic Control Valve - Pilot/Spring Metric M5 x 0.8 SYJA500 Series

BD 21.764

BD 21.764 Each (Exc. Vat)

BD 23.940

BD 23.940 Each (inc. VAT)

SMC 3/2 Pneumatic Control Valve - Pilot/Spring Metric M5 x 0.8 SYJA500 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 21.764
5+BD 20.482
You may be interested in

Technical Document

Specifications

Brand

SMC

Function

3/2

Connection Port Thread

Metric M5 x 0.8

Actuation Type

Pilot/Spring

Manufacturer Series

SYJA500

Mounting Style

Stand-Alone

Number of Ports

3/2

Maximum Flow Rate

196.3NL/min

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Thread Standard

Metric

Country of Origin

Japan

Product details

M5 SYJ500/5000 Valves

The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ500 & 5000 valves have a pilot exhaust and have a copper free design.

Copper free design
Low power consumption
Space efficient

SMC SYJ & VF Series

Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.

You may be interested in