SMC TD PTFE, Flexible Tube, 6mm ID, 8mm OD, Clear, 10m

RS Stock No.: 232-8389Brand: SMCManufacturers Part No.: TD0806-10
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

SMC

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

6mm

Outer Diameter

8mm

Material

PTFE

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

9 bar

Suitable Applications

Food

Standards Met

FDA

Series

TD

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

260°C

Colour

Clear

Length

10m

Country of Origin

Japan

Stock information temporarily unavailable.

BD 104.264

BD 104.264 Each (Exc. Vat)

BD 114.690

BD 114.690 Each (inc. VAT)

SMC TD PTFE, Flexible Tube, 6mm ID, 8mm OD, Clear, 10m

BD 104.264

BD 104.264 Each (Exc. Vat)

BD 114.690

BD 114.690 Each (inc. VAT)

SMC TD PTFE, Flexible Tube, 6mm ID, 8mm OD, Clear, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

6mm

Outer Diameter

8mm

Material

PTFE

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

9 bar

Suitable Applications

Food

Standards Met

FDA

Series

TD

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

260°C

Colour

Clear

Length

10m

Country of Origin

Japan