Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

SMC Pipe Cutter 13 mm, Cuts Plastic

RS Stock No.: 667-9396Brand: SMCManufacturers Part No.: TK-1Distrelec Article No.: 15423895
brand-logo
View all in Pipe Cutters

Technical Document

Specifications

Brand

SMC

Cutting Capacity

13 mm

Material Cut

Plastic

Body Material

Plastic

Distrelec Product Id

15423895

Country of Origin

Japan

Product details

Compact Tube Cutters, TK Series

Perpendicular cutting
Safety lock mechanism
Reduced operating force

You may be interested in
SMC Pipe Cutter 18 mm, Cuts Plastic
BD 15.772Each (Exc. Vat)
Stock information temporarily unavailable.

BD 13.886

BD 13.886 Each (Exc. Vat)

BD 15.275

BD 15.275 Each (inc. VAT)

SMC Pipe Cutter 13 mm, Cuts Plastic

BD 13.886

BD 13.886 Each (Exc. Vat)

BD 15.275

BD 15.275 Each (inc. VAT)

SMC Pipe Cutter 13 mm, Cuts Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 13.886
5 - 9BD 13.304
10+BD 12.957
You may be interested in
SMC Pipe Cutter 18 mm, Cuts Plastic
BD 15.772Each (Exc. Vat)

Technical Document

Specifications

Brand

SMC

Cutting Capacity

13 mm

Material Cut

Plastic

Body Material

Plastic

Distrelec Product Id

15423895

Country of Origin

Japan

Product details

Compact Tube Cutters, TK Series

Perpendicular cutting
Safety lock mechanism
Reduced operating force

You may be interested in
SMC Pipe Cutter 18 mm, Cuts Plastic
BD 15.772Each (Exc. Vat)